There are no models available for this part yet.
Overview of MS3106E24-5P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3106E24-5P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P5316
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon MS3106E24-5P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5700 / $68.0000 | Buy Now | |
DISTI #
50AJ5416
|
Newark | Connector Circular Straight Plug 16Ct Pin |Itt Cannon MS3106E24-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4700 / $117.4500 | Buy Now | |
DISTI #
IMS3106E24-5P-ND
|
DigiKey | CONN PLUG MALE 16P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$70.6600 / $117.7700 | Buy Now | |
DISTI #
MS3106E24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106E24-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$64.7125 / $110.1490 | Buy Now | |
DISTI #
MS3106E24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106E24-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-MS3106E245P
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$69.7900 / $71.7300 | Order Now | |
DISTI #
ITTMS3106E24-5P
|
Heilind Electronics | MS3106E24-5P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port | 0 |
|
$72.9400 / $194.6500 | Buy Now | ||
DISTI #
37197728
|
Verical | Conn Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$66.0893 / $83.2391 | Buy Now | |
Quest Components | 1 |
|
$58.7030 | Buy Now |