Part Details for MS3106E24-5PW by ITT Interconnect Solutions
Overview of MS3106E24-5PW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E24-5PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0131
|
Newark | Circular Conn, Plug, 24-5, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3106 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:16Contacts, Circular Contact Type:Solder Pin, Insert Rotation:W Rohs Compliant: No |Itt Cannon MS3106E24-5PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7700 / $117.9600 | Buy Now |
DISTI #
IMS3106E24-5PW-ND
|
DigiKey | CONN PLUG MALE 16P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$70.6600 / $117.7700 | Buy Now |
DISTI #
MS3106E24-5PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106E24-5PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E24-5PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106E24-5PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106E24-5PW
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 PIN PLUG | 0 |
|
$69.7300 / $104.7700 | Order Now |
DISTI #
MS3106E24-5PW
|
TTI | Circular MIL Spec Connector ER 16C 16#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$66.0700 / $104.7500 | Buy Now |
DISTI #
MS3106E24-5PW
|
PEI Genesis | ER 16C 16#16 PIN PLUG | 0 |
|
Buy Now |
Part Details for MS3106E24-5PW
MS3106E24-5PW CAD Models
MS3106E24-5PW Part Data Attributes
|
MS3106E24-5PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E24-5PW
ITT Interconnect Solutions
CONN PLUG 16POS INLINE W/PINS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |