Part Details for MS3106E24-5S by Amphenol Corporation
Overview of MS3106E24-5S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E24-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E24-5S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106E24-5S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3106E24-5S
|
Mouser Electronics | Circular MIL Spec Connector 16P Size 24 ST Plug 5015 RoHS: Not Compliant | 25 |
|
$45.8200 / $80.2100 | Buy Now |
DISTI #
37268408
|
Verical | Conn Circular SKT 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 147 |
|
$53.2716 / $67.1750 | Buy Now |
DISTI #
51846191
|
Verical | Conn Circular SKT 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1604 | Americas - 4 |
|
$43.1990 / $110.9290 | Buy Now |
DISTI #
MS3106E24-5S
|
PEI Genesis | ER 16C 16#16 SKT PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 22 |
|
$50.0200 / $56.8300 | Buy Now |
Part Details for MS3106E24-5S
MS3106E24-5S CAD Models
MS3106E24-5S Part Data Attributes
|
MS3106E24-5S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106E24-5S
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-5015, COMPATIBLE CONTACTS: 10-597107-171; 10-597107-161 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |