There are no models available for this part yet.
Overview of MS3106E24-9P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3106E24-9P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3106E24-9P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106E24-9P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2109 | Buy Now | |
DISTI #
654-MS3106E24-9P
|
Mouser Electronics | Circular MIL Spec Connector 2P SIZE 24 PIN RoHS: Not Compliant | 15 |
|
$34.6500 / $44.2100 | Buy Now | |
DISTI #
37268402
|
Verical | Conn Cylindrical Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 133 |
|
$38.8442 / $45.0098 | Buy Now | |
DISTI #
35153439
|
Verical | Conn Cylindrical Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$43.2689 / $57.3603 | Buy Now | |
DISTI #
MS3106E24-9P
|
TTI | Circular MIL Spec Connector 2P SIZE 24 PIN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.2600 / $52.7000 | Buy Now | |
DISTI #
MS3106E24-9P
|
PEI Genesis | ER 2C 2#4 PIN PLUG | 0 |
|
Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$37.5900 / $42.7000 | Buy Now |
CAD Models for MS3106E24-9P by Amphenol Corporation
Part Data Attributes for MS3106E24-9P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-5015, COMPATIBLE CONTACT: 10-35529
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
SILVER
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Related Parts for MS3106E24-9P
-
MS3106E22-9SMilitary Circular Connectors
-
MS17350C24Military Connector Accessories
-
MCR03ERTF80R6Fixed Resistors
-
VPT15-283R3SPower Supply Modules
-
STL20N6F7Power Field-Effect Transistors
-
MIC5216-3.3YM5Linear Regulator ICs
-
MAX3295AUT+TLine Driver or Receivers
-
BZX384C3V0-E3-08Zener Diodes
-
SN74LVC1G17QDBVRQ1Gates