Part Details for MS3106E28-10P by ITT Interconnect Solutions
Overview of MS3106E28-10P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E28-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106E28-10P-ND
|
DigiKey | CONN PLUG MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$173.2900 / $288.8200 | Buy Now |
DISTI #
MS3106E28-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3106E28-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106E28-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: E/R MS3106E28-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.8155 / $81.1269 | Buy Now |
DISTI #
CAN MS3106E28-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN MS3106E28-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 42 Factory Stock |
|
$79.6462 / $143.5951 | Buy Now |
DISTI #
MS3106E28-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3106E28-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$78.7500 / $134.0140 | Buy Now |
DISTI #
965-MS3106E2810P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 3#12 2#8 2#4 SKT RECP WA RoHS: Not Compliant | 0 |
|
$115.9600 | Order Now |
DISTI #
ITTMS3106E28-10P
|
Heilind Electronics | MS3106E28-10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port | 0 |
|
$88.7400 / $236.8200 | Buy Now |
DISTI #
70752914
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$83.5750 | Buy Now |
DISTI #
MS3106E28-10P
|
TTI | Circular MIL Spec Connector ER 7C 3#12 2#8 2#4 SKT RECP WA Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.3100 | Buy Now |
Part Details for MS3106E28-10P
MS3106E28-10P CAD Models
MS3106E28-10P Part Data Attributes
|
MS3106E28-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E28-10P
ITT Interconnect Solutions
ER 7C 2#4 2#8 3#12 PIN PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3,2,2 | |
Contact Sizes | 12,8,4 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 28-10 |