Part Details for MS3106E28-11SZ by Amphenol Corporation
Overview of MS3106E28-11SZ by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E28-11SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E28-11SZ
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3106E28-11SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3106E28-11SZ
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 S KT Plug | 9 |
|
$65.2300 / $80.9400 | Buy Now |
DISTI #
MS3106E28-11SZ
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 S KT Plug Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$40.0800 / $57.6800 | Buy Now |
Part Details for MS3106E28-11SZ
MS3106E28-11SZ CAD Models
MS3106E28-11SZ Part Data Attributes
|
MS3106E28-11SZ
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106E28-11SZ
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |