Part Details for MS3106E28-12PY by ITT Interconnect Solutions
Overview of MS3106E28-12PY by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E28-12PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E28-12PY-ND
|
DigiKey | CONN PLUG MALE 26P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$61.1600 / $101.9400 | Buy Now |
DISTI #
MS3106E28-12PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: MS3106E28-12PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1875 / $122.8585 | Buy Now |
DISTI #
965-MS3106E2812PY
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$75.5800 / $79.8100 | Order Now |
DISTI #
ITTMS3106E28-12PY
|
Heilind Electronics | MS3106E28-12PY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$81.3500 / $217.1100 | Buy Now | |
DISTI #
MS3106E28-12PY
|
TTI | Circular MIL Spec Connector ER 26C 26#16 PIN PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.8500 | Buy Now |
DISTI #
ITTMS3106E28-12PY
|
Interstate Connecting Components | MS3106E28-12PY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$81.3500 / $217.1100 | Buy Now |
Part Details for MS3106E28-12PY
MS3106E28-12PY CAD Models
MS3106E28-12PY Part Data Attributes:
|
MS3106E28-12PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E28-12PY
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |