Part Details for MS3106E28-15P by Amphenol Corporation
Overview of MS3106E28-15P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E28-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E28-15P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port - Bulk (Alt: MS3106E28-15P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$77.7625 / $96.4255 | Buy Now |
DISTI #
654-MS3106E28-15P
|
Mouser Electronics | Circular MIL Spec Connector 35P Size 28 ST Plug 5015 RoHS: Not Compliant | 23 |
|
$51.2500 / $54.9100 | Buy Now |
DISTI #
37268378
|
Verical | Conn Cylindrical Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$67.8186 / $69.8132 | Buy Now |
DISTI #
MS3106E28-15P
|
TTI | Circular MIL Spec Connector 35P Size 28 ST Plug 5015 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.7900 / $53.8900 | Buy Now |
|
Perfect Parts Corporation | 9 |
|
RFQ |
Part Details for MS3106E28-15P
MS3106E28-15P CAD Models
MS3106E28-15P Part Data Attributes:
|
MS3106E28-15P
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106E28-15P
Amphenol Corporation
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-5015, COMPATIBLE CONTACTS: 10-40599; 10-40569 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |