Part Details for MS3106E28-15SW by ITT Interconnect Solutions
Overview of MS3106E28-15SW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E28-15SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E28-15SW-ND
|
DigiKey | CONN PLUG FMALE 35P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$97.1400 / $161.9000 | Buy Now |
DISTI #
MS3106E28-15SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port - Bulk (Alt: MS3106E28-15SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E28-15SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port - Bulk (Alt: MS3106E28-15SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$83.0000 / $141.2660 | Buy Now |
DISTI #
965-MS3106E2815SW
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$98.7400 | Order Now |
DISTI #
ITTMS3106E28-15SW
|
Heilind Electronics | MS3106E28-15SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$93.5400 / $249.6400 | Buy Now | |
DISTI #
MS3106E28-15SW
|
TTI | Circular MIL Spec Connector ER 35C 35#16 SKT PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$66.2000 | Buy Now |
DISTI #
ITTMS3106E28-15SW
|
Interstate Connecting Components | MS3106E28-15SW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$93.5400 / $249.6400 | Buy Now |
Part Details for MS3106E28-15SW
MS3106E28-15SW CAD Models
MS3106E28-15SW Part Data Attributes
|
MS3106E28-15SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E28-15SW
ITT Interconnect Solutions
ER 35C 35#16 SKT PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
Unique Insert Number | 28-15 |