Part Details for MS3106E28-21P by Amphenol Corporation
Overview of MS3106E28-21P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E28-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3106E28-21P
|
Mouser Electronics | Circular MIL Spec Connector 37P #16 PIN CONTACTS RoHS: Not Compliant | 19 |
|
$30.8900 / $41.7200 | Buy Now |
DISTI #
37268362
|
Verical | Conn Cylindrical Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$65.6197 / $68.5147 | Buy Now |
DISTI #
34928908
|
Verical | Conn Cylindrical Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$73.2479 / $75.3710 | Buy Now |
DISTI #
73501912
|
Verical | Conn Cylindrical Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2345 | Americas - 22 |
|
$46.0563 / $49.7595 | Buy Now |
DISTI #
77533401
|
Verical | Conn Cylindrical Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$132.7594 | Buy Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 1 |
|
$36.0000 | Buy Now |
DISTI #
MS3106E28-21P
|
TTI | Circular MIL Spec Connector 37P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$37.4300 / $54.6300 | Buy Now |
Part Details for MS3106E28-21P
MS3106E28-21P CAD Models
MS3106E28-21P Part Data Attributes
|
MS3106E28-21P
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106E28-21P
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-5015, COMPATIBLE CONTACTS: 10-40599; 10-40569 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |