Part Details for MS3106E28-21P by ITT Interconnect Solutions
Overview of MS3106E28-21P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E28-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5438
|
Newark | Connector Circular Straight Plug 37Ct Pin |Itt Cannon MS3106E28-21P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9700 / $113.1300 | Buy Now |
DISTI #
IMS3106E28-21P-ND
|
DigiKey | CONN PLUG MALE 37P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$63.0400 / $105.0700 | Buy Now |
DISTI #
MS3106E28-21P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: MS3106E28-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106E28-21P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: E/R MS3106E28-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0149 / $108.0620 | Buy Now |
DISTI #
CAN MS3106E28-21P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: CAN MS3106E28-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 363 Factory Stock |
|
$69.4087 / $136.3450 | Buy Now |
DISTI #
695-MS3106E2821P
|
Mouser Electronics | Circular MIL Spec Connector ER 37C 37#16 SKT RECP WALL POT | 7 |
|
$66.6500 / $107.1800 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port |
5 Partner Stock |
|
$81.4100 / $119.9300 | Buy Now |
DISTI #
37197641
|
Verical | Conn Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 250 |
|
$89.3625 / $93.2478 | Buy Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 1 |
|
$45.5000 | Buy Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 5 |
|
$36.0000 | Buy Now |
Part Details for MS3106E28-21P
MS3106E28-21P CAD Models
MS3106E28-21P Part Data Attributes:
|
MS3106E28-21P
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3106E28-21P
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MS3106E28-21P
This table gives cross-reference parts and alternative options found for MS3106E28-21P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E28-21P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E28-21P | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | MS3106E28-21P vs MS3106E28-21P |