Part Details for MS3106E28-21SZ by ITT Interconnect Solutions
Overview of MS3106E28-21SZ by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E28-21SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0142
|
Newark | Circular Conn, Plug, 28-21, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:37Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rotation:Z Rohs Compliant: No |Itt Cannon MS3106E28-21SZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$97.5400 / $162.5700 | Buy Now |
DISTI #
IMS3106E28-21SZ-ND
|
DigiKey | CONN PLUG FMALE 37P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
247 In Stock |
|
$96.6000 / $161.0000 | Buy Now |
DISTI #
MS3106E28-21SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: MS3106E28-21SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E28-21SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: MS3106E28-21SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106E28-21SZ
|
Mouser Electronics | Circular MIL Spec Connector ER 37C 37#16 SKT PLUG | 0 |
|
$141.7000 / $166.1300 | Order Now |
DISTI #
MS3106E28-21SZ
|
TTI | Circular MIL Spec Connector ER 37C 37#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 75 In Stock |
|
$66.9300 / $79.6200 | Buy Now |
Part Details for MS3106E28-21SZ
MS3106E28-21SZ CAD Models
MS3106E28-21SZ Part Data Attributes
|
MS3106E28-21SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E28-21SZ
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |