Part Details for MS3106E28-7S by Amphenol Industrial Operations
Overview of MS3106E28-7S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E28-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3106E28-7S-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
24 In Stock |
|
$41.2896 / $51.2400 | Buy Now |
DISTI #
3937-MS3106E28-7S-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$85.6544 / $97.3100 | Buy Now |
DISTI #
73300523
|
RS | Connector, PLUG | Amphenol Industrial MS3106E28-7S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6000 | RFQ |
|
Onlinecomponents.com | Connector Plug |
2 In Stock |
|
$38.2100 / $49.2900 | Buy Now |
|
Master Electronics | Connector Plug |
2 In Stock |
|
$38.2100 / $49.2900 | Buy Now |