Part Details for MS3106E28-9P by ITT Interconnect Solutions
Overview of MS3106E28-9P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E28-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E28-9P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: MS3106E28-9P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E28-9P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: MS3106E28-9P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0625 / $119.2325 | Buy Now |
DISTI #
965-MS3106E289P
|
Mouser Electronics | Circular MIL Spec Connector ER 12C 6#16 6#12 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$73.3500 / $77.4600 | Order Now |
DISTI #
ITTMS3106E28-9P
|
Heilind Electronics | MS3106E28-9P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port | 0 |
|
$78.9500 / $210.7000 | Buy Now |
DISTI #
MS3106E28-9P
|
TTI | Circular MIL Spec Connector ER 12C 6#16 6#12 SKT RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.8700 | Buy Now |
DISTI #
ITTMS3106E28-9P
|
Interstate Connecting Components | MS3106E28-9P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port | 0 |
|
$78.9500 / $210.7000 | Buy Now |
Part Details for MS3106E28-9P
MS3106E28-9P CAD Models
MS3106E28-9P Part Data Attributes
|
MS3106E28-9P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E28-9P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6,6 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 28-9 |