Part Details for MS3106E36-10P by Amphenol Corporation
Overview of MS3106E36-10P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E36-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E36-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3106E36-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3106E36-10P
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$128.5600 / $181.6800 | Order Now |
DISTI #
MS3106E36-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3106E36-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E36-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3106E36-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 3 |
|
$117.7500 / $133.7700 | Buy Now |
Part Details for MS3106E36-10P
MS3106E36-10P CAD Models
MS3106E36-10P Part Data Attributes
|
MS3106E36-10P
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106E36-10P
Amphenol Corporation
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-5015, COMPATIBLE CONTACTS: 10-40599; 10-40569 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for MS3106E36-10P
This table gives cross-reference parts and alternative options found for MS3106E36-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E36-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E36-10P | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | MS3106E36-10P vs MS3106E36-10P |