Part Details for MS3106E36-10PY by Amphenol Corporation
Overview of MS3106E36-10PY by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E36-10PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E36-10PY
|
Avnet Americas | Connector Cylindrical Pin 48 Position Plug Solder Straight Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3106E36-10PY) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5000 / $290.7800 | Buy Now |
DISTI #
MS3106E36-10PY
|
Avnet Americas | Connector Cylindrical Pin 48 Position Plug Solder Straight Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3106E36-10PY) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5000 / $290.7800 | Buy Now |
DISTI #
MS3106E36-10PY
|
Avnet Americas | Connector Cylindrical Pin 48 Position Plug Solder Straight Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3106E36-10PY) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5000 / $290.7800 | Buy Now |
Part Details for MS3106E36-10PY
MS3106E36-10PY CAD Models
MS3106E36-10PY Part Data Attributes
|
MS3106E36-10PY
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106E36-10PY
Amphenol Corporation
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for MS3106E36-10PY
This table gives cross-reference parts and alternative options found for MS3106E36-10PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E36-10PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E36-10PY | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | MS3106E36-10PY vs MS3106E36-10PY |