MS3106F16-11P
Description: 2 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug,

Overview of MS3106F16-11P by Allied Electronics GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Aerospace and Defense Transportation and Logistics Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51747-11100000C0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.
51753-003LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.
51747-11100000A0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.

CAD Models for MS3106F16-11P by Allied Electronics GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3106F16-11P by Allied Electronics GmbH

MS3106F16-11P
Allied Electronics GmbH
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
2
Contact Sizes
12
Coupling Type
THREADED
Degrees of Rotation
Other Description
STRAIGHT CABLE CONNECTOR
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINIUM ALLOY
Shell Size
16
Termination Type
SOLDER
Total Number of Contacts
2
Unique Insert Number
16-11
Want to compare parts?
  1. MS3106F16-11P
    Allied Electronics GmbH
    2 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug,
    VS

Alternate Parts for MS3106F16-11P

This table gives cross-reference parts and alternative options found for MS3106F16-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F16-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
97-3106A-16-11PZ(958) 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation MS3106F16-11P vs 97-3106A-16-11PZ(958)
97-3107A-16-13PZ(621) MIL Series Connector Amphenol Corporation MS3106F16-11P vs 97-3107A-16-13PZ(621)
97-3107A-16-13PY(621) MIL Series Connector Amphenol Corporation MS3106F16-11P vs 97-3107A-16-13PY(621)
97-3106A-16-13PY(947) MIL Series Connector Amphenol Corporation MS3106F16-11P vs 97-3106A-16-13PY(947)
97-3106A-16-13PZ(959) MIL Series Connector Amphenol Corporation MS3106F16-11P vs 97-3106A-16-13PZ(959)
97-3106A-16-13PY(958) MIL Series Connector, Amphenol Corporation MS3106F16-11P vs 97-3106A-16-13PY(958)
97-3107A-16-13PY(958) MIL Series Connector, Amphenol Corporation MS3106F16-11P vs 97-3107A-16-13PY(958)
97-3107A-16-13PX(689) MIL Series Connector Amphenol Corporation MS3106F16-11P vs 97-3107A-16-13PX(689)
97-3107A-16-13PY(947) MIL Series Connector Amphenol Corporation MS3106F16-11P vs 97-3107A-16-13PY(947)
97-3106A-16-13PW(689) MIL Series Connector Amphenol Corporation MS3106F16-11P vs 97-3106A-16-13PW(689)

Related Parts for MS3106F16-11P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3106F16-11P by Allied Electronics GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3106F16-11P by Allied Electronics GmbH

Select Manufacturer
Which Manufacturer of MS3106F16-11P would you like to use for your alert(s)?
  • Please alert me when MS3106F16-11P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3106F16-11P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3106F16-11P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3106F16-11P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3106F16-11P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3106F16-11P by Allied Electronics GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: