MS3106F16-11P by:

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,

Part Details for MS3106F16-11P by Defense Logistics Agency

Overview of MS3106F16-11P by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS3106F16-11P

MS3106F16-11P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS3106F16-11P Part Data Attributes

MS3106F16-11P Defense Logistics Agency
Buy Now
Compare Parts:
MS3106F16-11P Defense Logistics Agency MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 5015
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 2
Contact Sizes 12
Contact Type Solder Pot
Coupling Type THREADED
Other Description Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 16
Termination Type SOLDER
Total Number of Contacts 2
Unique Insert Number 16-11

MS3106F16-11P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3106F16-11P by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3106F16-11P by Defense Logistics Agency

  • Please alert me when MS3106F16-11P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS3106F16-11P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3106F16-11P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS3106F16-11P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3106F16-11P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3106F16-11P by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: