Part Details for MS3106F16-11SW by Allied Electronics GmbH
Overview of MS3106F16-11SW by Allied Electronics GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83TC811SWRHARQ1 | Texas Instruments | Low-power 100BASE-T1 automotive PHYTER™ Ethernet physical layer transceiver 36-VQFN -40 to 125 | |
DP83TC811SWRNDTQ1 | Texas Instruments | Low-power automotive PHY 100BASE-T1 Ethernet physical layer transceiver 36-VQFNP -40 to 125 | |
DP83TC811SWRHATQ1 | Texas Instruments | Low-power 100BASE-T1 automotive PHYTER™ Ethernet physical layer transceiver 36-VQFN -40 to 125 |
Part Details for MS3106F16-11SW
MS3106F16-11SW CAD Models
MS3106F16-11SW Part Data Attributes
|
MS3106F16-11SW
Allied Electronics GmbH
Buy Now
Datasheet
|
Compare Parts:
MS3106F16-11SW
Allied Electronics GmbH
2 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 35 | |
Other Description | STRAIGHT CABLE CONNECTOR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16-11 |