There are no models available for this part yet.
Overview of MS3106F16-12P by Allied Electronics GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
CAD Models for MS3106F16-12P by Allied Electronics GmbH
Part Data Attributes for MS3106F16-12P by Allied Electronics GmbH
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
1
|
Contact Sizes
|
4
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Other Description
|
STRAIGHT CABLE CONNECTOR
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
Unique Insert Number
|
16-12
|
Alternate Parts for MS3106F16-12P
This table gives cross-reference parts and alternative options found for MS3106F16-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F16-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3106A-16-12P(947) | MIL Series Connector | Amphenol Corporation | MS3106F16-12P vs 97-3106A-16-12P(947) |
97-3106A-16-12P(621) | MIL Series Connector | Amphenol Corporation | MS3106F16-12P vs 97-3106A-16-12P(621) |
97-3107A-16-12P(946) | MIL Series Connector | Amphenol Corporation | MS3106F16-12P vs 97-3107A-16-12P(946) |
97-3106A-16-12P(958) | MIL Series Connector, | Amphenol Corporation | MS3106F16-12P vs 97-3106A-16-12P(958) |
97-3107A-16-12P(959) | MIL Series Connector | Amphenol Corporation | MS3106F16-12P vs 97-3107A-16-12P(959) |
97-3107A-16-12P(958) | MIL Series Connector, | Amphenol Corporation | MS3106F16-12P vs 97-3107A-16-12P(958) |
97-3106A-16-12P(946) | MIL Series Connector | Amphenol Corporation | MS3106F16-12P vs 97-3106A-16-12P(946) |
97-3106A-16-12P(959) | MIL Series Connector | Amphenol Corporation | MS3106F16-12P vs 97-3106A-16-12P(959) |