Part Details for MS3106F16-12S by Amphenol Corporation
Overview of MS3106F16-12S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F16-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F16-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: MS3106F16-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2125 / $96.9835 | Buy Now |
DISTI #
654-MS3106F16-12S
|
Mouser Electronics | Circular MIL Spec Connector 1P SIZE 16 SOCKET RoHS: Not Compliant | 0 |
|
$89.5000 | Order Now |
DISTI #
MS3106F16-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: MS3106F16-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2125 / $96.9835 | Buy Now |
DISTI #
MS3106F16-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: MS3106F16-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$78.2125 / $96.9835 | Buy Now |
|
Perfect Parts Corporation | 22 |
|
RFQ |
Part Details for MS3106F16-12S
MS3106F16-12S CAD Models
MS3106F16-12S Part Data Attributes
|
MS3106F16-12S
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106F16-12S
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, COMPATIBLE CONTACT: 10-35530 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for MS3106F16-12S
This table gives cross-reference parts and alternative options found for MS3106F16-12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F16-12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3106F16-12S | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | MS3106F16-12S vs CA3106F16-12S |