Part Details for MS3106F16S-1SW by Amphenol Corporation
Overview of MS3106F16S-1SW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F16S-1SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3106F16S-1SW
|
Mouser Electronics | Circular MIL Spec Connector 1P Size 16S ST Plug 5015 RoHS: Not Compliant | 0 |
|
$23.8100 / $25.1700 | Order Now |
DISTI #
MS3106F16S-1SW
|
PEI Genesis | ER 7C #16S SKT PLUG | 0 |
|
Buy Now |
Part Details for MS3106F16S-1SW
MS3106F16S-1SW CAD Models
MS3106F16S-1SW Part Data Attributes
|
MS3106F16S-1SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106F16S-1SW
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3106F16S-1SW
This table gives cross-reference parts and alternative options found for MS3106F16S-1SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F16S-1SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F16S-1SW | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106F16S-1SW vs MS3106F16S-1SW |
MS3106F16S-1SW | 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug, | Allied Electronics GmbH | MS3106F16S-1SW vs MS3106F16S-1SW |