Part Details for MS3106F16S-1SW by ITT Interconnect Solutions
Overview of MS3106F16S-1SW by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F16S-1SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5471
|
Newark | Connector Circular Straight Plug 07Ct Socket |Itt Cannon MS3106F16S-1SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 439 |
|
$43.2400 / $66.8100 | Buy Now |
DISTI #
E/R MS3106F16S-1SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: E/R MS3106F16S-1SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 439 Factory Stock |
|
$56.5299 / $83.6642 | Buy Now |
DISTI #
MS3106F16S-1SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3106F16S-1SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106F16S-1SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3106F16S-1SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0875 / $52.9100 | Buy Now |
DISTI #
CAN MS3106F16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN MS3106F16S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8638 / $76.3421 | Buy Now |
DISTI #
965-MS3106F16S1SW
|
Mouser Electronics | Circular MIL Spec Connector ER 7C #16S SKT PLUG RoHS: Not Compliant | 0 |
|
$39.5600 / $41.8800 | Order Now |
DISTI #
ITTMS3106F16S-1SW
|
Heilind Electronics | MS3106F16S-1SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.0300 / $71.5000 | Buy Now | |
DISTI #
MS3106F16S-1SW
|
TTI | Circular MIL Spec Connector ER 7C #16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 117 In Stock |
|
$29.4800 / $39.2900 | Buy Now |
DISTI #
ITTMS3106F16S-1SW
|
Interstate Connecting Components | MS3106F16S-1SW | 0 |
|
Buy Now |
Part Details for MS3106F16S-1SW
MS3106F16S-1SW CAD Models
MS3106F16S-1SW Part Data Attributes
|
MS3106F16S-1SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F16S-1SW
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |
Alternate Parts for MS3106F16S-1SW
This table gives cross-reference parts and alternative options found for MS3106F16S-1SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F16S-1SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F16S-1SW | 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug, | Allied Electronics GmbH | MS3106F16S-1SW vs MS3106F16S-1SW |