-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0167
|
Newark | Circular Conn, Plug, 18-10, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Plating:Silverrohs Compliant: No |Itt Cannon MS3106F18-10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$41.0700 / $68.4500 | Buy Now |
DISTI #
11N6770
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon MS3106F18-10P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6600 / $44.2900 | Buy Now |
DISTI #
MS3106F18-10P-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
287 In Stock |
|
$39.4900 / $65.8200 | Buy Now |
DISTI #
MS3106F18-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F18-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2125 / $61.6235 | Buy Now |
DISTI #
E/R MS3106F18-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3106F18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 Factory Stock |
|
$42.1756 / $62.4199 | Buy Now |
DISTI #
CAN MS3106F18-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3106F18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 305 Factory Stock |
|
$43.9562 / $86.3451 | Buy Now |
DISTI #
965-MS3106F1810P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 PIN PLUG RoHS: Not Compliant | 34 |
|
$37.9000 / $67.1400 | Buy Now |
DISTI #
ITTMS3106F18-10P
|
Heilind Electronics | MS3106F18-10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port |
7 In Stock |
|
$38.5500 / $91.1000 | Buy Now |
DISTI #
MS3106F18-10P
|
TTI | Circular MIL Spec Connector ER 4C 4#12 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 373 In Stock |
|
$33.6800 / $43.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3106F18-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F18-10P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-10 |