There are no models available for this part yet.
Overview of MS3106F20-4P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F20-4P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3106F20-4P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F20-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3106F20-4P
|
Mouser Electronics | Circular MIL Spec Connector 4P #12 PIN CONTACTS RoHS: Not Compliant | 4 |
|
$48.9400 / $52.3700 | Buy Now | |
DISTI #
66719891
|
Verical | Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Date Code: 1501 | Americas - 11 |
|
$61.5160 / $136.3050 | Buy Now | |
DISTI #
25985180
|
Verical | Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$62.5833 | Buy Now | |
Quest Components | 1 |
|
$20.0460 | Buy Now | |||
DISTI #
MS3106F20-4P
|
TTI | Circular MIL Spec Connector 4P #12 PIN CONTACTS Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.5500 / $48.5100 | Buy Now | |
DISTI #
MS3106F20-4P
|
PEI Genesis | ER 4C 4#12 PIN PLUG | 0 |
|
Buy Now |
CAD Models for MS3106F20-4P by Amphenol Corporation
Part Data Attributes for MS3106F20-4P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARDS: MIL-DTL-5015; MIL-5015, COMPATIBLE CONTACT: 10-33646
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
SILVER
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Alternate Parts for MS3106F20-4P
This table gives cross-reference parts and alternative options found for MS3106F20-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F20-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F20-4P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106F20-4P vs MS3106F20-4P |
Related Parts for MS3106F20-4P
-
MS3106F20-7PMilitary Circular Connectors
-
MS27501B15CNMilitary Connector Accessories
-
M80-326Terminals and Terminal Blocks
-
MM-222-015-213-4100D Type Connectors
-
DB50906-1Assembly Items
-
R-7312PPower Supply Modules
-
2900300Power/Signal Relays
-
ADP2325ACPZ-R7Switching Regulator or Controllers
-
NCS2002SN1T1Operational Amplifiers