There are no models available for this part yet.
Overview of MS3106F20-4P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F20-4P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMS3106F20-4P-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MS3106F20-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F20-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5375 / $65.5825 | Buy Now | |
DISTI #
E/R MS3106F20-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3106F20-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7425 / $63.2589 | Buy Now | |
DISTI #
MS3106F20-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F20-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-MS3106F204P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$44.6500 / $60.1400 | Order Now | |
DISTI #
ITTMS3106F20-4P
|
Heilind Electronics | MS3106F20-4P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port | 0 |
|
$43.4300 / $88.6200 | Buy Now | ||
Quest Components | 1 |
|
$37.0080 | Buy Now | |||
DISTI #
MS3106F20-4P
|
TTI | Circular MIL Spec Connector ER 4C 4#12 SKT PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.2400 / $41.8700 | Buy Now | |
DISTI #
ITTMS3106F20-4P
|
Interstate Connecting Components | MS3106F20-4P | 0 |
|
Buy Now |
CAD Models for MS3106F20-4P by ITT Interconnect Solutions
Part Data Attributes for MS3106F20-4P by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Related Parts for MS3106F20-4P
-
MS3106F20-7PMilitary Circular Connectors
-
MS27501B15CNMilitary Connector Accessories
-
M80-326Terminals and Terminal Blocks
-
MM-222-015-213-4100D Type Connectors
-
DB50906-1Assembly Items
-
R-7312PPower Supply Modules
-
2900300Power/Signal Relays
-
ADP2325ACPZ-R7Switching Regulator or Controllers
-
NCS2002SN1T1Operational Amplifiers