Part Details for MS3106F20-7S by Amphenol Industrial Operations
Overview of MS3106F20-7S by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F20-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8206
|
Newark | Circular Mil Spec Connector 8P #16 Skt Contacts |Amphenol Industrial MS3106F20-7S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$61.1100 / $78.2800 | Buy Now |
DISTI #
76J3785
|
Newark | Circular Connector, Plug, 20-7, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Amphenol Industrial MS3106F20-7S RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1100 / $66.9100 | Buy Now |
DISTI #
3937-MS3106F20-7S-339-ND
|
DigiKey | CONN PLUG FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 28 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$394.7100 | Buy Now |
DISTI #
2266-MS3106F20-7S-ND
|
DigiKey | CONN PLUG FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$64.8100 | Buy Now |
DISTI #
339-MS3106F20-7S-ND
|
DigiKey | CONN PLUG FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7657 / $72.9200 | Buy Now |
DISTI #
70009917
|
RS | Plug Connector Socket Straight Plug 20 High-Grade Aluminum Alloy Iron 8 | Amphenol Industrial MS3106F20-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$192.1600 | RFQ |
DISTI #
AMIMS3106F20-7S
|
Heilind Electronics | 5015 F SOLDER PLUG SKT CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port |
26 In Stock |
|
$64.3300 / $98.7900 | Buy Now |
DISTI #
AMIMS3106F20-7S
|
Interstate Connecting Components | 5015 F SOLDER PLUG SKT CONTACT | 0 |
|
Buy Now | |
|
Master Electronics | Conn Cylindrical Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port |
26 In Stock |
|
$64.3300 / $98.7900 | Buy Now |