Part Details for MS3106F22-18S by ITT Interconnect Solutions
Overview of MS3106F22-18S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MS3106F22-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0180
|
Newark | Circular Conn, Plug, 22-18, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3106F22-18S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$52.0800 | Buy Now |
DISTI #
E/R MS3106F22-18S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: E/R MS3106F22-18S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 86 Factory Stock |
|
$47.6235 / $70.4828 | Buy Now |
DISTI #
MS3106F22-18S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3106F22-18S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8125 / $84.7855 | Buy Now |
DISTI #
MS3106F22-18S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3106F22-18S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106F22-18S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN MS3106F22-18S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 8 Factory Stock |
|
$78.2387 / $115.7934 | Buy Now |
DISTI #
965-MS3106F2218S
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$63.4000 / $78.6700 | Order Now |
DISTI #
ITTMS3106F22-18S
|
Heilind Electronics | MS3106F22-18S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$56.1400 / $114.5800 | Buy Now | |
DISTI #
77614282
|
Verical | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$67.4622 | Buy Now |
DISTI #
MS3106F22-18S
|
TTI | Circular MIL Spec Connector ER 8C 8#16 PIN PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.6600 | Buy Now |
Part Details for MS3106F22-18S
MS3106F22-18S CAD Models
MS3106F22-18S Part Data Attributes
|
MS3106F22-18S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F22-18S
ITT Interconnect Solutions
ER 8C 8#16 SKT PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 22-18 |