Part Details for MS3106F24-21P by Amphenol Industrial Operations
Overview of MS3106F24-21P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for MS3106F24-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3106F24-21P-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.9508 | Buy Now |
DISTI #
3937-MS3106F24-21P-339-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 28 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$586.1300 | Buy Now |
DISTI #
73299667
|
RS | Connector, PLUG | Amphenol Industrial MS3106F24-21P RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$225.7300 | RFQ |
DISTI #
AMIMS3106F24-21P
|
Heilind Electronics | 5015 F SOLDER PLUG PIN CONTACT | Americas - 0 in Stock |
|
$66.7845 / $84.5937 | Buy Now |
DISTI #
AMIMS3106F24-21P
|
Interstate Connecting Components | 5015 F SOLDER PLUG PIN CONTACT | 2 |
|
$66.7845 / $84.5937 | Buy Now |