Part Details for MS3106F24-28PW by ITT Interconnect Solutions
Overview of MS3106F24-28PW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for MS3106F24-28PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F24-28PW-ND
|
DigiKey | CONN PLUG 24POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$59.5200 / $99.1900 | Buy Now |
DISTI #
MS3106F24-28PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3106F24-28PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0125 / $91.9265 | Buy Now |
DISTI #
965-MS3106F2428PW
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$59.6300 / $62.1100 | Order Now |
DISTI #
ITTMS3106F24-28PW
|
Heilind Electronics | MS3106F24-28PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$60.8700 / $124.2200 | Buy Now | |
DISTI #
MS3106F24-28PW
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 313 In Stock |
|
$59.0000 / $107.5500 | Buy Now |
DISTI #
ITTMS3106F24-28PW
|
Interstate Connecting Components | MS3106F24-28PW | 0 |
|
Buy Now | |
DISTI #
MS3106F24-28PW
|
PEI Genesis | ER 24C 24#16 PIN PLUG Min Qty: 1 | 510 |
|
$51.5100 / $85.8500 | Buy Now |
|
Master Electronics | 0 |
|
$60.8700 / $124.2200 | Buy Now |
Part Details for MS3106F24-28PW
MS3106F24-28PW CAD Models
MS3106F24-28PW Part Data Attributes
|
MS3106F24-28PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F24-28PW
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |