Part Details for MS3106F24-28SW by ITT Interconnect Solutions
Overview of MS3106F24-28SW by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MS3106F24-28SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106F24-28SW-ND
|
DigiKey | CONN PLUG FMALE 24P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$74.6500 / $124.4200 | Buy Now |
DISTI #
MS3106F24-28SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3106F24-28SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106F24-28SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3106F24-28SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$59.8750 / $101.8980 | Buy Now |
DISTI #
CAN MS3106F24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: CAN MS3106F24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 546 Factory Stock |
|
$83.0888 / $163.2163 | Buy Now |
DISTI #
965-MS3106F2428SW
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$71.4700 | Order Now |
DISTI #
ITTMS3106F24-28SW
|
Heilind Electronics | MS3106F24-28SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$67.4700 / $180.0700 | Buy Now | |
DISTI #
37197312
|
Verical | Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 180 |
|
$106.9750 / $111.6261 | Buy Now |
DISTI #
MS3106F24-28SW
|
TTI | Circular MIL Spec Connector ER 24C 24#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 89 In Stock |
|
$58.2900 / $70.3200 | Buy Now |
DISTI #
ITTMS3106F24-28SW
|
Interstate Connecting Components | MS3106F24-28SW | 0 |
|
Buy Now |
Part Details for MS3106F24-28SW
MS3106F24-28SW CAD Models
MS3106F24-28SW Part Data Attributes
|
MS3106F24-28SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F24-28SW
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |