There are no models available for this part yet.
Overview of MS3106F24-28SY by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS3106F24-28SY by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3106F24-28SY-ND
|
DigiKey | CONN PLUG FMALE 24P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$72.6200 / $121.0400 | Buy Now | |
DISTI #
MS3106F24-28SY
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3106F24-28SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS3106F24-28SY
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3106F24-28SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$59.8750 / $101.8980 | Buy Now | |
DISTI #
965-MS3106F2428SY
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$77.0500 | Order Now | |
DISTI #
ITTMS3106F24-28SY
|
Heilind Electronics | MS3106F24-28SY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$67.4700 / $180.0700 | Buy Now | |||
DISTI #
MS3106F24-28SY
|
TTI | Circular MIL Spec Connector ER 24C 24#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 84 In Stock |
|
$73.6800 / $118.9900 | Buy Now | |
DISTI #
ITTMS3106F24-28SY
|
Interstate Connecting Components | MS3106F24-28SY | 0 |
|
Buy Now | ||
DISTI #
MS3106F24-28SY
|
PEI Genesis | ER 24C 24#16 SKT PLUG | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$67.4700 / $180.0700 | Buy Now |
CAD Models for MS3106F24-28SY by ITT Interconnect Solutions
Part Data Attributes for MS3106F24-28SY by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
27 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|