Part Details for MS3106F24-5P by ITT Interconnect Solutions
Overview of MS3106F24-5P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F24-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0187
|
Newark | Circular Conn, Plug, 24-5, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3106 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:16Contacts, Circular Contact Type:Solder Pin, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3106F24-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$71.3600 / $118.9300 | Buy Now |
DISTI #
38P5390
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon MS3106F24-5P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3300 / $58.4100 | Buy Now |
DISTI #
IMS3106F24-5P-ND
|
DigiKey | CONN PLUG MALE 16P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$72.0000 / $120.0000 | Buy Now |
DISTI #
MS3106F24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106F24-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7125 / $88.0045 | Buy Now |
DISTI #
E/R MS3106F24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: E/R MS3106F24-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7425 / $75.0989 | Buy Now |
DISTI #
965-MS3106F245P
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$61.5300 / $124.5400 | Order Now |
DISTI #
ITTMS3106F24-5P
|
Heilind Electronics | MS3106F24-5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port | 0 |
|
$38.0300 / $77.6200 | Buy Now |
|
Quest Components | 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 40 |
|
$80.2880 / $100.3600 | Buy Now |
DISTI #
MS3106F24-5P
|
TTI | Circular MIL Spec Connector ER 16C 16#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$61.5300 / $124.5400 | Buy Now |