Part Details for MS3106F24-5PW by ITT Interconnect Solutions
Overview of MS3106F24-5PW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS3106F24-5PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F24-5PW-ND
|
DigiKey | CONN PLUG 16POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$68.7700 / $114.6200 | Buy Now |
DISTI #
MS3106F24-5PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106F24-5PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106F24-5PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106F24-5PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106F24-5PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: CAN MS3106F24-5PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 68 Factory Stock |
|
$71.0950 / $135.8307 | Buy Now |
DISTI #
695-MS3106F24-5PW
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 PIN PLUG | 0 |
|
$93.8600 / $110.0400 | Order Now |
DISTI #
37197298
|
Verical | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$68.2956 / $79.1366 | Buy Now |
DISTI #
MS3106F24-5PW
|
TTI | Circular MIL Spec Connector ER 16C 16#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$43.2300 / $54.1000 | Buy Now |
Part Details for MS3106F24-5PW
MS3106F24-5PW CAD Models
MS3106F24-5PW Part Data Attributes
|
MS3106F24-5PW
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3106F24-5PW
ITT Interconnect Solutions
CONN PLUG 16POS INLINE W/PINS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |