Part Details for MS3106F24-5PZ by ITT Interconnect Solutions
Overview of MS3106F24-5PZ by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MS3106F24-5PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F24-5PZ-ND
|
DigiKey | CONN PLUG 16POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$71.8600 / $119.7700 | Buy Now |
DISTI #
MS3106F24-5PZ
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106F24-5PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106F24-5PZ
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3106F24-5PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106F24-5PZ
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 PIN PLUG | 0 |
|
$71.7500 / $107.0800 | Order Now |
DISTI #
MS3106F24-5PZ
|
TTI | Circular MIL Spec Connector ER 16C 16#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$70.6100 / $104.6300 | Buy Now |
DISTI #
MS3106F24-5PZ
|
PEI Genesis | ER 16C 16#16 PIN PLUG | 0 |
|
Buy Now |
Part Details for MS3106F24-5PZ
MS3106F24-5PZ CAD Models
MS3106F24-5PZ Part Data Attributes
|
MS3106F24-5PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F24-5PZ
ITT Interconnect Solutions
CONN PLUG 16POS INLINE W/PINS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Unique Insert Number | 24-5 |