Part Details for MS3106F24-9SW by ITT Interconnect Solutions
Overview of MS3106F24-9SW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F24-9SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106F24-9SW-ND
|
DigiKey | CONN PLUG FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$151.4200 / $252.3600 | Buy Now |
DISTI #
MS3106F24-9SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F24-9SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106F24-9SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F24-9SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106F24-9SW
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#4 SKT PLUG | 0 |
|
$152.6300 / $172.1400 | Order Now |
DISTI #
MS3106F24-9SW
|
TTI | Circular MIL Spec Connector ER 2C 2#4 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$90.9100 / $155.4600 | Buy Now |
DISTI #
MS3106F24-9SW
|
PEI Genesis | ER 2C 2#4 SKT PLUG Min Qty: 1 | 46 |
|
$147.3600 / $192.7000 | Buy Now |
Part Details for MS3106F24-9SW
MS3106F24-9SW CAD Models
MS3106F24-9SW Part Data Attributes
|
MS3106F24-9SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F24-9SW
ITT Interconnect Solutions
CONN PLUG 2POS INLINE W/SKTS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |