Part Details for MS3106F28-11P by Amphenol Corporation
Overview of MS3106F28-11P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F28-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F28-11P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3106F28-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3106F28-11P
|
Mouser Electronics | Circular MIL Spec Connector 22P Size 28 ST Plug 5015 RoHS: Not Compliant | 0 |
|
$129.3200 / $134.2200 | Order Now |
DISTI #
MS3106F28-11P
|
TTI | Circular MIL Spec Connector 22P Size 28 ST Plug 5015 Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$103.7400 / $124.2200 | Buy Now |
Part Details for MS3106F28-11P
MS3106F28-11P CAD Models
MS3106F28-11P Part Data Attributes
|
MS3106F28-11P
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106F28-11P
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, COMPATIBLE CONTACTS: 10-33646; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |