Part Details for MS3106F28-11PW by ITT Interconnect Solutions
Overview of MS3106F28-11PW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29311PW | Texas Instruments | 3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85 | |
BQ29411PWRG4 | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110 | |
LM211PWR | Texas Instruments | Differential Comparator With Strobes 8-TSSOP -40 to 85 |
Price & Stock for MS3106F28-11PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN MS3106F28-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: CAN MS3106F28-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$71.8075 / $137.1923 | Buy Now |
DISTI #
MS3106F28-11PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3106F28-11PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106F2811PW
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN PLUG | 0 |
|
$94.8900 / $111.2500 | Order Now |
DISTI #
MS3106F28-11PW
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 429 In Stock |
|
$62.7500 / $92.6700 | Buy Now |
DISTI #
MS3106F28-11PW
|
PEI Genesis | ER 22C 18#16 4#12 PIN PLUG | 0 |
|
Buy Now |