Part Details for MS3106F28-11SF187 by ITT Interconnect Solutions
Overview of MS3106F28-11SF187 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F28-11SF187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F28-11SF187-ND
|
DigiKey | ER 22C 18#16 4#12 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$74.9400 / $124.9000 | Buy Now |
DISTI #
CAN MS3106F28-11S
|
Avnet Americas | Connector MIL-DTL-5015 Circular Socket 22 Position Solder Straight Cable Mount 22 Terminal 1 Port - Bulk (Alt: CAN MS3106F28-11S) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 61 Factory Stock |
|
$82.5900 / $157.7920 | Buy Now |
DISTI #
695-0611SF187
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG | 0 |
|
$82.3000 / $120.2900 | Order Now |
DISTI #
37197266
|
Verical | Conn Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 61 |
|
$103.4194 / $107.9159 | Buy Now |