There are no models available for this part yet.
Overview of MS3106F28-12PW by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F28-12PW by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MS3106F28-12PW
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$106.7700 / $123.7700 | Order Now | |
DISTI #
MS3106F28-12PW
|
TTI | Circular MIL Spec Connector ER 26C 26#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.4300 | Buy Now | |
DISTI #
MS3106F28-12PW
|
PEI Genesis | ER 26C 26#16 PIN PLUG Min Qty: 1 | 17 |
|
$93.0500 / $107.3700 | Buy Now |
CAD Models for MS3106F28-12PW by Amphenol Corporation
Part Data Attributes for MS3106F28-12PW by Amphenol Corporation
MS3106F28-12PW
Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Want to compare parts?
-
MS3106F28-12PWAmphenol CorporationMIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,VS
-
Alternate Parts for MS3106F28-12PW
This table gives cross-reference parts and alternative options found for MS3106F28-12PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F28-12PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F28-12PW | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106F28-12PW vs MS3106F28-12PW |