Part Details for MS3106F28-12SW by ITT Interconnect Solutions
Overview of MS3106F28-12SW by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F28-12SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F28-12SW-ND
|
DigiKey | CONN PLUG 26POS INLINE W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$92.1500 / $153.5800 | Buy Now |
DISTI #
CAN MS3106F28-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: CAN MS3106F28-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
MS3106F28-12SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: MS3106F28-12SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106F28-12SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: MS3106F28-12SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$66.6500 / $113.4420 | Buy Now |
DISTI #
965-MS3106F2812SW
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$110.5400 | Order Now |
DISTI #
ITTMS3106F28-12SW
|
Heilind Electronics | MS3106F28-12SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$75.1200 / $200.4700 | Buy Now | |
DISTI #
37197254
|
Verical | Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$124.5877 / $135.9942 | Buy Now |
|
Quest Components | 2 |
|
$97.3788 / $102.5040 | Buy Now | |
DISTI #
MS3106F28-12SW
|
TTI | Circular MIL Spec Connector ER 26C 26#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$95.9700 / $130.1600 | Buy Now |
Part Details for MS3106F28-12SW
MS3106F28-12SW CAD Models
MS3106F28-12SW Part Data Attributes
|
MS3106F28-12SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F28-12SW
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |