Part Details for MS3106F28-16PW by Amphenol Industrial Operations
Overview of MS3106F28-16PW by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54616PWPR | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 3.3V Output 28-HTSSOP -40 to 125 | |
TMP816PWR | Texas Instruments | Variable-Speed Single-Phase Full-Wave Fan-Motor Pre-Driver with Soft-Start 20-TSSOP -40 to 85 | |
TPS54616PWPG4 | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 3.3V Output 28-HTSSOP -40 to 125 |
Price & Stock for MS3106F28-16PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIMS3106F28-16PW
|
Heilind Electronics | 5015 F SOLDER PLUG PIN CONTACT Contacts | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3106F28-16PW
|
Interstate Connecting Components | 5015 F SOLDER PLUG PIN CONTACT Contacts | 0 |
|
Buy Now |