Part Details for MS3106F32-17S by ITT Interconnect Solutions
Overview of MS3106F32-17S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F32-17S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MS3106F32-17S-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 37 Weeks Container: Bag |
44 In Stock |
|
$88.8335 / $110.2300 | Buy Now |
DISTI #
E/R MS3106F32-17S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3106F32-17S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$94.1101 / $139.2830 | Buy Now |
DISTI #
MS3106F32-17S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F32-17S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$85.5375 / $145.5950 | Buy Now |
DISTI #
MS3106F32-17S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106F32-17S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3106F3217S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#4 PIN PLUG RoHS: Not Compliant | 4 |
|
$95.9700 / $110.2300 | Buy Now |
DISTI #
ITTMS3106F32-17S
|
Heilind Electronics | MS3106F32-17S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port |
5 In Stock |
|
$91.4000 / $109.6700 | Buy Now |
DISTI #
MS3106F32-17S
|
TTI | Circular MIL Spec Connector ER 4C 4#4 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 145 In Stock |
|
$88.8300 / $119.1300 | Buy Now |
DISTI #
ITTMS3106F32-17S
|
Interstate Connecting Components | MS3106F32-17S | 0 |
|
Buy Now | |
DISTI #
MS3106F32-17S
|
PEI Genesis | ER 4C 4#4 PIN PLUG Min Qty: 1 | 117 |
|
$164.2500 / $167.6800 | Buy Now |
Part Details for MS3106F32-17S
MS3106F32-17S CAD Models
MS3106F32-17S Part Data Attributes
|
MS3106F32-17S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F32-17S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |