Part Details for MS3106F36-10P by ITT Interconnect Solutions
Overview of MS3106F36-10P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106F36-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106F36-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3106F36-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106F36-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: E/R MS3106F36-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.9925 / $142.0689 | Buy Now |
DISTI #
MS3106F36-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: MS3106F36-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$89.1500 / $151.7370 | Buy Now |
DISTI #
CAN MS3106F36-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port - Bulk (Alt: CAN MS3106F36-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.4638 / $347.0063 | Buy Now |
DISTI #
965-MS3106F3610P
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$100.0200 / $113.7600 | Order Now |
DISTI #
ITTMS3106F36-10P
|
Heilind Electronics | MS3106F36-10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug |
33 In Stock |
|
$107.9100 / $145.2600 | Buy Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 12 |
|
$274.3952 / $300.1198 | Buy Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 1 |
|
$154.3350 | Buy Now |
DISTI #
MS3106F36-10P
|
TTI | Circular MIL Spec Connector ER 48C 48#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$93.7100 / $108.4600 | Buy Now |
Part Details for MS3106F36-10P
MS3106F36-10P CAD Models
MS3106F36-10P Part Data Attributes
|
MS3106F36-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F36-10P
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 48 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Unique Insert Number | 32-10 |