Part Details for MS3106R12-5P by ITT Interconnect Solutions
Overview of MS3106R12-5P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106R12-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8442
|
Newark | Itt Cannon |Itt Cannon MS3106R12-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3300 / $54.1400 | Buy Now |
DISTI #
50AJ5581
|
Newark | Connector Circular Straight Plug 01Ct Pin |Itt Cannon MS3106R12-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5600 / $70.3400 | Buy Now |
DISTI #
2266-MS3106R12-5P-ND
|
DigiKey | CONN PLUG MALE 1P SILV SLDR CUP Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$34.8400 | Buy Now |
DISTI #
MS3106R12-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: MS3106R12-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106R12-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: E/R MS3106R12-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1502 / $53.5024 | Buy Now |
DISTI #
695-MS3106R12-5P
|
Mouser Electronics | Circular MIL Spec Connector ER 1C 1#12 SKT PLUG | 0 |
|
$44.5200 / $47.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock |
|
$66.2000 / $159.8500 | Buy Now |
DISTI #
61915017
|
Verical | Conn Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$29.6000 / $30.8300 | Buy Now |
DISTI #
MS3106R12-5P
|
TTI | Circular MIL Spec Connector ER 1C 1#12 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 149 In Stock |
|
$30.1100 / $58.1600 | Buy Now |
DISTI #
MS3106R125P-ITT
|
TME | MS3106R12-5P Min Qty: 2 | 13 |
|
$33.0440 / $38.2232 | Buy Now |
Part Details for MS3106R12-5P
MS3106R12-5P CAD Models
MS3106R12-5P Part Data Attributes
|
MS3106R12-5P
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3106R12-5P
ITT Interconnect Solutions
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |