There are no models available for this part yet.
Overview of MS3106R12S-3P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3106R12S-3P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3106R12S-3P-339-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 28 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$207.5800 | Buy Now | |
DISTI #
339-MS3106R12S-3P-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.9922 | Buy Now | |
DISTI #
73301836
|
RS | Connector, PLUG | Amphenol Industrial MS3106R12S-3P RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$130.3600 | RFQ | |
DISTI #
AMIMS3106R12S-3P
|
Heilind Electronics | 5015 R SOLDER PLUG PIN CONTACT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIMS3106R12S-3P
|
Interstate Connecting Components | 5015 R SOLDER PLUG PIN CONTACT | 0 |
|
Buy Now |