Part Details for MS3106R14S-10S by Amphenol Industrial Operations
Overview of MS3106R14S-10S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for MS3106R14S-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J3952
|
Newark | Plug |Amphenol Industrial MS3106R14S-10S RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7900 / $90.5200 | Buy Now |
DISTI #
3937-MS3106R14S-10S-339-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 32 Weeks Container: Retail Package MARKETPLACE PRODUCT |
43 In Stock |
|
$211.9500 | Buy Now |
DISTI #
339-MS3106R14S-10S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.3200 | Buy Now |
DISTI #
73301848
|
RS | Connector, PLUG | Amphenol Industrial MS3106R14S-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2500 / $130.0500 | RFQ |
DISTI #
AMIMS3106R14S-10S
|
Heilind Electronics | 5015 R SOLDER PLUG SKT CONTACT | Americas - 0 in Stock |
|
$41.0763 / $52.0300 | Buy Now |
DISTI #
AMIMS3106R14S-10S
|
Interstate Connecting Components | 5015 R SOLDER PLUG SKT CONTACT | 0 |
|
$72.2129 / $87.8591 | Buy Now |