Part Details for MS3106R16-9S-A106 by ITT Interconnect Solutions
Overview of MS3106R16-9S-A106 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
GRT155R61A106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
2SA1069-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25, / |
Price & Stock for MS3106R16-9S-A106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTMS3106R16-9S-A106
|
Heilind Electronics | 5015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTMS3106R16-9S-A106
|
Interstate Connecting Components | 5015 | 0 |
|
Buy Now |