Part Details for MS3106R18-11S by Amphenol Corporation
Overview of MS3106R18-11S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106R18-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106R18-11S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3106R18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3106R18-11S
|
Mouser Electronics | Circular MIL Spec Connector 5P #12 SKT CONTACTS RoHS: Not Compliant | 29 |
|
$118.2100 / $122.7100 | Buy Now |
DISTI #
26208313
|
Verical | Conn Cylindrical Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$78.8600 / $80.2100 | Buy Now |
DISTI #
51497248
|
Verical | Conn Cylindrical Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1610 | Americas - 12 |
|
$140.2310 / $143.0650 | Buy Now |
DISTI #
MS3106R18-11S
|
TTI | Circular MIL Spec Connector 5P #12 SKT CONTACTS Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.3800 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 17 |
|
$56.7700 / $64.5000 | Buy Now |
Part Details for MS3106R18-11S
MS3106R18-11S CAD Models
MS3106R18-11S Part Data Attributes
|
MS3106R18-11S
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106R18-11S
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-597107-131 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |