Part Details for MS3106R18-1P by ITT Interconnect Solutions
Overview of MS3106R18-1P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106R18-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5608
|
Newark | Connector Circular Straight Plug 10Ct Pin |Itt Cannon MS3106R18-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3600 | Buy Now |
DISTI #
IMS3106R18-1P-ND
|
DigiKey | ER 10C 10#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$36.0700 / $60.1200 | Buy Now |
DISTI #
MS3106R18-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3106R18-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$35.4750 / $60.3840 | Buy Now |
DISTI #
965-MS3106R181P
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG RoHS: Not Compliant | 8 |
|
$37.6900 / $61.3300 | Buy Now |
DISTI #
ITTMS3106R18-1P
|
Heilind Electronics | MS3106R18-1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port |
1 In Stock |
|
$35.0000 / $69.6400 | Buy Now |
DISTI #
MS3106R18-1P
|
TTI | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 160 In Stock |
|
$35.5400 / $68.7500 | Buy Now |
DISTI #
ITTMS3106R18-1P
|
Interstate Connecting Components | MS3106R18-1P | 0 |
|
Buy Now | |
DISTI #
MS3106R18-1P
|
PEI Genesis | ER 10C 10#16 SKT PLUG Min Qty: 1 | 152 |
|
$32.6000 / $34.7700 | Buy Now |
|
Master Electronics | Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port |
1 In Stock |
|
$35.0000 / $69.6400 | Buy Now |
Part Details for MS3106R18-1P
MS3106R18-1P CAD Models
MS3106R18-1P Part Data Attributes
|
MS3106R18-1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R18-1P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-1 |